AXN420C330P in Reel by Panasonic Industry | Board to Board and Mezzanine Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AXN420C330P

CONN HEADER .8MM 20POS SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Panasonic Industry AXN420C330P - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 20
Pitch: 0.8 mm
No of Rows: 2
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section