
Manufacturer Part #
AXN320C038P
CONN SOCKET .8MM 20POS SMD
Product Specification Section
Panasonic Industry AXN320C038P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry AXN320C038P - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Vertical |
No of Positions: | 20 |
Pitch: | 0.8 mm |
No of Rows: | 2 |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount