text.skipToContent text.skipToNavigation

Manufacturer Part #

294139-E

DRCQ 080 50 M 2 SMD M1 137 E009 176 GU-

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity 294139-E - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 50
Pitch: 0.8 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
830
USA:
830
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
830
Multiple Of:
830
Total
$3,477.70
USD
Quantity
Web Price
830+
$4.19
Product Variant Information section