text.skipToContent text.skipToNavigation

Manufacturer Part #

154807-E

SMCB 50 F AB VV 7-13 CL * H007 137 E002

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
TE Connectivity 154807-E - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 50
Pitch: 1.27 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,640
USA:
560
Germany (Online Only):
10,080
13,720
Factory Stock:Factory Stock:
560
Factory Lead Time:
9 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$730.80
USD
Quantity
Web Price
280
$2.61
560
$2.56
840+
$2.51
Product Variant Information section