text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB50DHHD

100 Position ( 2 x 50 ) 1.27 mm Staggered Dip Solder Dual Readout Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB50DHHD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 100
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$110.30
USD
Quantity
Unit Price
1
$11.16
4
$11.03
20
$10.87
40
$10.80
125+
$10.63
Product Variant Information section