Manufacturer Part #
G42V14332HR
Mini Cool Edge Series 124 Position 0.6 mm Pitch Vertical Card Edge Connector
Product Specification Section
Amphenol Communications Solutions G42V14332HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions G42V14332HR - Technical Attributes
Attributes Table
Type: | Female |
Style/Orientation: | Vertical |
No of Positions: | 124 |
No of Rows: | 2 |
Pitch: | 0.6 mm |
Termination: | Solder |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 30mΩ |
Current Rating: | 0.5A |
Operating Temp Range: | -40°C to +85°C |
Voltage Rating: | 30V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600+
$3.33
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount