Manufacturer Part #
FX23L-100S-0.5SV
FX23L Series 100 Position 2 Row 0.5 mm Pitch SMT Vertical Receptacle Connector
Product Specification Section
Hirose Electric FX23L-100S-0.5SV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX23L-100S-0.5SV - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Vertical |
No of Positions: | 104 |
No of Rows: | 2 |
Pitch: | 0.5 mm |
Termination: | Solder |
Contact Plating: | Gold |
Contact Resistance: | 70mΩ |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 200V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$3.44
100
$3.40
150
$3.38
250
$3.36
500+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount