EBC06DRXH in Bag by Sullins | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC06DRXH

12 Position ( 2 x 6 ) 2.54 mm Center Dip Solder Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC06DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.90
USD
Quantity
Unit Price
1
$2.29
25
$2.24
75
$2.21
150
$2.19
400+
$2.13
Product Variant Information section