text.skipToContent text.skipToNavigation

Manufacturer Part #

86093487313755ELF

8609 Series 48 Position 2.54 mm Pitch Right Angle Header Backplane Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Amphenol Communications Solutions 86093487313755ELF - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 48
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Resistance: 20mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 1000V
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
352
USA:
352
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
352
Multiple Of:
352
Total
$471.68
USD
Quantity
Unit Price
352
$1.34
704
$1.33
1,408+
$1.32
Product Variant Information section