Manufacturer Part #
5100143-1
Type A 110 Position 2 mm Plug Through Hole Hard Metric PCB Mount Connector
Product Specification Section
TE Connectivity 5100143-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5100143-1 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Plug |
No of Positions: | 110 |
No of Rows: | 5 |
Pitch: | 2 mm |
Termination: | Press-fit |
Material: | PBT |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 500V |
Color: | Grey |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$4.90
10
$4.78
30
$4.70
75
$4.64
200+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole