Manufacturer Part #
25.163.0453.0
PC board connectors, rising cage clamp system, Spacing: 5.00/5.08/10.00 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.163.0453.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.163.0453.0 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 4 |
| No of Rows: | 1 |
| Pitch: | 5.08 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 300V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.75
150
$0.735
500
$0.715
1,000
$0.705
2,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount