text.skipToContent text.skipToNavigation

Manufacturer Part #

1759503-1

52 Position 2 Row 0.80 mm Pitch Right Angle PCI Express Mini Card Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1759503-1 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 52
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Operating Temp Range: -55°C to +85°C
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
400
$1.47
800
$1.46
1,200+
$1.45