009159002001106 in Reel by KYOCERA AVX | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

009159002001106

9159 Series Board to Board Straight 2 mm Push Pull One Piece Card Edge

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009159002001106 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 2
No of Rows: 1
Pitch: 2 mm
Termination: Push Pull
Material: Nylon
Contact Plating: Tin
Current Rating: 3A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Color: White
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2250
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.75
USD
Quantity
Unit Price
750
$0.405
1,500
$0.40
2,250
$0.395
3,750+
$0.39
Product Variant Information section