Manufacturer Part #
SJ1-3533NG
SJ1 Series 3.5 mm 12 V Right Angle Through Hole Isolated Stereo Audio Jack
Product Specification Section
Same Sky - CUI Devices SJ1-3533NG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ1-3533NG - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 3 |
Shielding: | No |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Brass |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Features & Applications
The SJ1-3533NG is a 3.5 mm Low profile right angle Stereo Audio Jack with horizontal orientation and rated 12 V.
Specifications:
- Audio Standard : 3.5 mm
- Connector Type : Jack
- Mounting Style : Through Hole
- Number of Conductors : 3
- Orientation : Horizontal
- Voltage Rating (Vdc) : 12 V
- Current Rating : 1 A
- Shielding : No
- Internal Switch(es) : 0
- Number of Ports : 1
- Color : Black
Pricing Section
Global Stock:
34,800
USA:
34,800
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.785
400
$0.775
600
$0.765
1,000
$0.76
2,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole