text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3523N

SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices SJ1-3523N - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications
The SJ1-3523N is a 3.5 mm Low profile right angle Stereo Audio Jack with horizontal orientation and rated 12 V.

Specifications:

  • Audio Standard : 3.5 mm
  • Connector Type : Jack
  • Mounting Style : Through Hole
  • Number of Conductors : 3
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 12 V
  • Current Rating : 1 A
  • Shielding : No
  • Internal Switch(es) : 0
  • Number of Ports : 1
  • Color : Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5040
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,394.00
USD
Quantity
Unit Price
140
$0.51
420
$0.50
700
$0.495
2,100
$0.485
3,500+
$0.475