text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-435107

Female 4C/4C Shielded Through Hole Right Angle 3.5 mm Audio Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Same Sky - CUI Devices SJ-435107 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: Yes
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Silver
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -35°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
310
USA:
310
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.91
USD
Quantity
Unit Price
1
$0.905
30
$0.88
125
$0.855
300
$0.835
1,250+
$0.795
Product Variant Information section