text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ-3536NG

12 V 1 A Through Hole Right Angle 3.5 mm Phono Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices MJ-3536NG - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
500
$0.66
1,000
$0.65
1,500
$0.645
2,000
$0.64
2,500+
$0.625
Product Variant Information section