text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8018CG 18.4320M-TJHSA3

18.4320M-TJHSA3 OSC 1.8V~3.3V +/-50PPM -40~105C

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 1949
Product Specification Section
Epson Electronics America SG-8018CG 18.4320M-TJHSA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 18.432MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  2.5mm x W  2mm x H  0.7mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.25
USD
Quantity
Unit Price
250
$0.925
500
$0.905
750+
$0.89