S733025-2.000-X-15-R in Reel by Aker Technology | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S733025-2.000-X-15-R

S7 Series 2 MHz 7 x 5 mm 3.3 V ±25 ppm SMT Low Profile Clock Oscillator

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology S733025-2.000-X-15-R - Technical Attributes
Attributes Table
Operating Frequency: 2MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Unit Price
1,000+
$0.64
Product Variant Information section