S53305T-25.000-X-R in Reel by Aker Technology | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S53305T-25.000-X-R

S5 Series 25 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Low Profile Clock Oscillator

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology S53305T-25.000-X-R - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Unit Price
1,000+
$0.58
Product Variant Information section