![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
NJU6321AE
NJU6321 Series 50 MHz 1.28 x 0.8 mm 6 V Surface Mount Quartz Crystal Oscillator
Product Specification Section
Nisshinbo Micro Devices NJU6321AE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJU6321AE - Technical Attributes
Attributes Table
Operating Frequency: | 50MHz |
Supply Voltage: | -0.5V to +7V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 1.28mm x W 0.8mm |
Package Style: | EMP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.31
400
$0.305
1,500
$0.295
4,000
$0.29
10,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
EMP-8
Mounting Method:
Surface Mount