Manufacturer Part #
MIWI03-24S12
MIWI03 Series 3 W 24 Vin 12 V Single Output Isolated DC/DC Converter - DIP-24
Product Specification Section
MINMAX MIWI03-24S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MIWI03-24S12 - Technical Attributes
Attributes Table
Supply Voltage: | 9V to 36V |
Package Style: | DIP-24 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$12.65
20
$12.55
30
$12.50
40
$12.46
50+
$12.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole