Manufacturer Part #
ASEM1-16.000MHZ-LC-T
ASEM Series 16 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator
Product Specification Section
Abracon ASEM1-16.000MHZ-LC-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASEM1-16.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: | 16MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm x H 0.85mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount