Manufacturer Part #
R38-32.768-12.5-NPB
R38 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Package Style:CYLINDRICAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron R38-32.768-12.5-NPB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron R38-32.768-12.5-NPB - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±5ppm |
| Operating Temp Range: | -20°C to +70°C |
| Package Style: | CYLINDRICAL |
| Mounting Method: | Through Hole |
Features & Applications
The R38-32.768-12.5-NPB is a R38 Series Tuning Fork Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.
Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.
Features:
- Designed for time of day clocks applications
- small compact size with performance and economy
- Excellent shock and environmental characteristics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0598
400
$0.0583
1,250
$0.0566
2,500
$0.0555
7,500+
$0.0525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
CYLINDRICAL
Mounting Method:
Through Hole