LFXTAL027612REEL in Reel by IQD | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL027612REEL

HC49/4HSMX Series 7.3728MHz 16pF -20C 70C Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
IQD LFXTAL027612REEL - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.9mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
1,000
$0.114
2,000
$0.113
3,000
$0.112
4,000
$0.111
5,000+
$0.109
Product Variant Information section