FA-20H 40.0000MF10Z-K3 in Reel by Epson Electronics America | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 40.0000MF10Z-K3

FA-20H Series 40.000Mhz 10ppm 12pF Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Epson Electronics America FA-20H 40.0000MF10Z-K3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 40MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$172.50
USD
Quantity
Unit Price
250
$0.69
500
$0.68
750
$0.675
1,000
$0.67
1,250+
$0.655
Product Variant Information section