FA-128 32.0000MF20X-K5 in Reel by Epson Electronics America | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 32.0000MF20X-K5

FA-128 Series 32 MHz ±10 ppm 10 pF Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-128 32.0000MF20X-K5 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
3,000+
$0.184