text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-200-20-5PX-TR

CSM-7X Series 20 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal

Product Specification Section
ECS Inc. ECS-200-20-5PX-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
3,000
$0.198
4,000+
$0.196