Manufacturer Part #
7M-27.120MEEQ-T
QUARTZ CRYSTAL, 27.12 MHZ, SMD
Product Specification Section
TXC 7M-27.120MEEQ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TXC 7M-27.120MEEQ-T - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 27.12MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 50µW |
Aging (First Year): | ±1ppm |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount