text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX02NG

Low Force Max Clip

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Boyd MAX02NG - Technical Attributes
Attributes Table
Type: Clips
Material: Aluminum
Mounting Method: Clip
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,400.00
USD
Quantity
Unit Price
5,000+
$0.28
Product Variant Information section