text.skipToContent text.skipToNavigation

Manufacturer Part #

FG-9

92 mm 4 Position Screw Mount Metal Finger Guard

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
SUNON FG-9 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal/Ceramic
Mounting Method: Screw On
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
3,441
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.71
USD
Quantity
Unit Price
1
$1.71
30
$1.68
100
$1.66
250
$1.64
750+
$1.60
Product Variant Information section