text.skipToContent text.skipToNavigation

Manufacturer Part #

7721-6PPSG

PPS Insulating 0.28 inch Diameter Shoulder Washer

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 7721-6PPSG - Technical Attributes
Attributes Table
Type: Washer
Features & Applications

The 7721-6PPSG is a polyphenylene sulfide (PPS) Insulating Shoulder Washer.

Features:

  • 40% glass filled polyphenylene sulfide (PPS).
  • Chemically inert [no known solvents under 200°C (392°F)]
  • Maximum recommended service temperature of 260°C (500°F)
  • Recommended torque is 0.565 Nm to 0.678 Nm (5 to 6 inch-pounds) on all shoulder washers except -7, which has recommended torque of 0.452 Nm (4 inch-pounds).

Specifications:

  • Inner Diameter: 0.118" (3.00 mm)
  • Outter Diameter: 0.145" (3.68 mm)
  • Thickness: 0.047" (1.19mm) 
  • Material: Polyphenylene Sulfide, Glass Filled
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,950.00
USD
Quantity
Unit Price
1
$0.89
30
$0.865
75
$0.845
200
$0.825
400+
$0.79
Product Variant Information section