text.skipToContent text.skipToNavigation

Manufacturer Part #

53-77-3G

TO-3 Package Thermally Conductive Silicone Rubber Insulator

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 53-77-3G - Technical Attributes
Attributes Table
Type: Insulator
Material: Silicon Rubber
Mounting Method: Through Hole
Features & Applications

The 53-77-3G is a  Thermally Conductive Silicone Rubber Insulator with TO-3 Package.

The newest Thermalsil™ III formula has improved thermal conductivity, providing excellent thermal resistance. It is used as an electrically-isolating interface material composed of silicone elastomer binder with a thermally conductive filler. It is reinforced with glass cloth to resist tearing and cut-through due to burrs on transistors or heat sinks.

Specifications:

  • Usage: TO-220
  • Shape: Rectangular
  • Outline: 17.50 mm x 14.27 mm
  • Thickness: 0.006" (0.152 mm)
  • Material: Silicone Based
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$3,220.00
USD
Quantity
Unit Price
2,000+
$0.805
Product Variant Information section