Manufacturer Part #
09362-G
92 mm Plastic Low Cost 4 Place Screw Mount Fan Guard
Product Specification Section
Qualtek 09362-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 09362-G - Technical Attributes
Attributes Table
Type: | Fan Guard |
Material: | Plastic |
Features & Applications
The 09362-G is a 09 series 92 mm Plastic Low cost 4 place Screw Mount Fan Guard.
Features:
- 4 Rings
- Category Fans, Thermal Management
- Family Fans: Finger Guards & Filters
- Fan Accessory Type Finger Guard
- Fits Fan Size 92 mm Sq
- Material Plastic
Pricing Section
Global Stock:
218
USA:
218
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.475
50
$0.465
150
$0.455
300
$0.445
1,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
100 per Box