
Manufacturer Part #
COOLBAY TERA-A
COOLBAY TERA-A 0.22 °C/W High Bay Cooler with CoolTube® (Ø 192 x 250 mm)
Product Specification Section
MechaTronix COOLBAY TERA-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MechaTronix COOLBAY TERA-A - Technical Attributes
Attributes Table
Thermal Resistance: | 0.22°C/W |
Material: | Black Nano Coating |
Dimension: | H 250mm x D 192mm |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$112.48
2
$110.84
3
$109.89
4
$109.23
5+
$107.12
Product Variant Information section
Available Packaging
Package Qty:
3 per Box