text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-55150D-C1-R0

15 x 15 x 9.5 mm 29.5° C/W Black Anodized Cross-Cut Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Advanced Thermal Solutions ATS-55150D-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 29.5°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  9.5mm x L  15mm x W  15mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.00
USD
Quantity
Unit Price
100+
$5.07
Product Variant Information section