7109D/TRG in Reel by Boyd | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7109D/TRG

25.4 x 11.43 x 19.38 mm Tin Plated Surface Mount Heat Sink for D2Pak (TO-263)

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Boyd 7109D/TRG - Technical Attributes
Attributes Table
Material: Matte Tin Plated
Dimension: H  11.43mm x L  39.38mm x W  25.4mm
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,750
USA:
25,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.75
USD
Quantity
Unit Price
125
$1.83
250
$1.81
375+
$1.79
Product Variant Information section