Manufacturer Part #
7023B-MTG
TO-220 Package 4.40 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Product Specification Section
Boyd 7023B-MTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 7023B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: | 4.4°C/W |
Material: | Aluminum |
Material Finish: | Black Anodized |
Fin Style: | Extruded Axial Fin |
Shape: | Rectangular |
Color: | Black |
Height - Max: | 24.13mm |
Dimension: | H 49.53mm x L 24.13mm x W 48.26mm |
Mounting Method: | Bolt On |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 7023B-MTG is a TO-220 package heat sink with a thermal resistance of 4.40 C/W. This is a heat sink with folded back fins and solderable tabs for mounting. The 7023B-MTG is black anodized.
Pricing Section
Global Stock:
56,106
USA:
56,106
Factory Lead Time:
N/A
Quantity
Web Price
1
$5.44
5
$5.40
20
$5.33
50
$5.29
125+
$5.21
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Bolt On