text.skipToContent text.skipToNavigation

Manufacturer Part #

573400D00010G

TO-226 Surface Mount 14.00 C/W Thermal Resistance D3 Semiconductor Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Boyd 573400D00010G - Technical Attributes
Attributes Table
Thermal Resistance: 14°C/W
Material: Matte Tin Plated
Dimension: H  10.16mm x L  30.99mm x W  12.7mm
Pricing Section
Global Stock:
25,750
USA:
1,000
Germany (Online Only):
24,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$772.50
USD
Quantity
Web Price
250+
$3.09
Product Variant Information section