text.skipToContent text.skipToNavigation

Manufacturer Part #

392-180AB

Black Anodized 180 x 124.99 mm Press Fit Top Mount Heatsink Extrusion IGBT/SSR

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 392-180AB - Technical Attributes
Attributes Table
Thermal Resistance: 43°C/W
Material: Aluminum / Black Anodized
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$864.20
USD
Quantity
Web Price
1
$90.74
2
$89.61
3
$88.96
5
$88.14
10+
$86.42
Product Variant Information section