Manufacturer Part #
OD254AP-24HTB
OD254AP Series 24 V 2.65 A 254 x 89 mm 2500 RPM 850 CFM Ball Bearing DC Fan
Product Specification Section
Orion Fans OD254AP-24HTB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans OD254AP-24HTB - Technical Attributes
Attributes Table
Type: | Axial Round |
Bearing Type: | Ball |
Air Flow: | 850CFM |
Noise: | 64dBA |
Voltage Rating: | 24V |
Rated Power: | 64W |
RPM: | 2500RPM |
No of Terminals: | 2 |
Material Frame: | Aluminum |
Operating Temp Range: | -20°C to +75°C |
Dimension: | 254 x 89 |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$107.77
2
$106.20
3
$105.29
4
$104.65
5+
$102.64
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Flange Mount