MF25100V1-1000U-A99 in Box by SUNON | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MF25100V1-1000U-A99

MF Series 3.5 CFM 13000 RPM 530 mW 25 x 25 x 10 mm Vapo Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
SUNON MF25100V1-1000U-A99 - Technical Attributes
Attributes Table
Bearing Type: Vapo
Air Flow: 3.5CFM
Noise: 23dBA
Voltage Rating: 5V
Rated Power: 530mW
RPM: 13000RPM
Material Frame: Plastic
Material Blade: Plastic
Dimension: L  25mm x W  10mm x H  25mm
Pricing Section
Global Stock:
1,498
USA:
1,498
On Order:
0
Factory Stock:Factory Stock:
1,270
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.88
USD
Quantity
Unit Price
1
$7.88
4
$7.77
15
$7.67
30
$7.62
75+
$7.50
Product Variant Information section