text.skipToContent text.skipToNavigation

Manufacturer Part #

08038RA-24Q-GA-00

80 x 80 x 38 mm 6500 RPM 91.8 CFM 24 V 2 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08038RA-24Q-GA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 91.82CFM
Noise: 56dBA
Voltage Rating: 24V
Rated Power: 14.4W
RPM: 6500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.40
USD
Quantity
Unit Price
40+
$22.76
Product Variant Information section