Manufacturer Part #
OA4715-12TB
OA471 Series 3000 RPM 120 x 120 x 38 mm 110 CFM 120 V Dual Ball Bearing AC Fan
Product Specification Section
Orion Fans OA4715-12TB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans OA4715-12TB - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 110CFM |
Noise: | 44dBA |
Voltage Rating: | 120V |
Dimension: | L 120mm x W 120mm x H 38mm |
Features & Applications
Orion Fans a registered trademark of Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. Orion has great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.
The OA4715 Series are a 120 x 120 x 38 mm AC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is 110 CFM. It’s offered in 120 and 230 standard volts. All models can be customized if needed to fit your voltage requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$15.50
4
$15.27
10
$15.12
25
$14.98
40+
$14.76
Product Variant Information section
Available Packaging
Package Qty:
20 per Box