
Manufacturer Part #
FAA1-09225NBHW31
FAA1-09225 Series 2400 RPM 92 x 92 x 25 mm 34 CFM 115 V 2 Wire AC Axial Fan
Product Specification Section
Qualtek FAA1-09225NBHW31 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek FAA1-09225NBHW31 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 34CFM |
Noise: | 30.1dBA |
Voltage Rating: | 115V |
Dimension: | L 92mm x W 92mm x H 25mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$15.69
3
$15.49
10
$15.28
20
$15.16
40+
$14.94
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount