text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113HBL-000U-AE9

CF Series 3500 RPM 120 x 120 x 38mm 109 CFM 110/230 VAC IP68 2 Wire EC Axial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON CF4113HBL-000U-AE9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 109CFM
Noise: 44.9dBA
Rated Power: 5.1W
RPM: 3500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$1,726.00
USD
Quantity
Unit Price
40+
$43.15
Product Variant Information section