text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113HBL-000U-ABD

CF Series 3500 RPM 120 x 120 x 38 mm 109 CFM IP55/ATEX 2 Wire EC Axial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code:
Product Specification Section
SUNON CF4113HBL-000U-ABD - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 109CFM
Noise: 44.9dBA
Voltage Rating: 100V
Rated Power: 5.1W
RPM: 3500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,517.20
USD
Quantity
Unit Price
40+
$37.93