text.skipToContent text.skipToNavigation

Manufacturer Part #

11938FB-A1N-EA-00

119 x 38 mm 115 VAC 3100 RPM 110 CFM 45 dB Ball Bearing Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 11938FB-A1N-EA-00 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 110CFM
Noise: 45dBA
Voltage Rating: 115V
Dimension: L  119mm x W  38mm
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.20
USD
Quantity
Unit Price
1
$12.46
4
$12.28
10
$12.16
25
$12.05
40+
$11.87
Product Variant Information section