SW-T2-2B-A-T2-S-03 in Box by Adam Tech | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T2-2B-A-T2-S-03

IP67 Sealed Miniature Toggle Switch, copper alloy silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-T2-2B-A-T2-S-03 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.6mm x H  28.35mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.11
USD
Quantity
Unit Price
1
$2.11
20
$2.07
40
$2.05
125
$2.01
250+
$1.97
Product Variant Information section