text.skipToContent text.skipToNavigation

Manufacturer Part #

E103SD1V3BE

E Series Mini SPDT On-Off-On V Bracket Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
C&K E103SD1V3BE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Round
Termination Style: V-Bracket
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  6.6mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$352.00
USD
Quantity
Unit Price
40
$8.80
80+
$8.70
Product Variant Information section